C0603X5R6R3-105MSNR vs C0603X5R6R3-105MGP feature comparison

C0603X5R6R3-105MSNR VENKEL LTD

Buy Now Datasheet

C0603X5R6R3-105MGP VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.016 mm 1.02 mm
JESD-609 Code e3 e4
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, PAPER, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.813 mm 0.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare C0603X5R6R3-105MSNR with alternatives

Compare C0603X5R6R3-105MGP with alternatives