C0603X5R473MDWS vs 0201ZD473MAT2A feature comparison

C0603X5R473MDWS Darfon Corporation

Buy Now Datasheet

0201ZD473MAT2A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DARFON ELECTRONICS CORP AVX CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.33 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0201 0201
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code 0201
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Mounting Feature SURFACE MOUNT
Packing Method TR, PAPER, 7 INCH
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0603X5R473MDWS with alternatives

Compare 0201ZD473MAT2A with alternatives