C0603X560J5GACTU vs CL10C560JB81PNB feature comparison

C0603X560J5GACTU KEMET Corporation

Buy Now Datasheet

CL10C560JB81PNB Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 8 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 7 INCH BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare C0603X560J5GACTU with alternatives

Compare CL10C560JB81PNB with alternatives