C0603X519C1GAC3191 vs CL10C5R1CC8ANNL feature comparison

C0603X519C1GAC3191 KEMET Corporation

Buy Now Datasheet

CL10C5R1CC8ANNL Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000051 µF 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 4.902% 4.902%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 13 INCH TR
Positive Tolerance 4.902% 4.902%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare C0603X519C1GAC3191 with alternatives

Compare CL10C5R1CC8ANNL with alternatives