C0603X473M1RAC3191 vs MBASH168SB7473MTNA18 feature comparison

C0603X473M1RAC3191 KEMET Corporation

Buy Now Datasheet

MBASH168SB7473MTNA18 TAIYO YUDEN

Buy Now Datasheet
Obsolete Active
KEMET ELECTRONICS CORP TAIYO YUDEN CO LTD
, 0603 CHIP
compliant unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, PAPER, 7 INCH
20% 20%
100 V 100 V
AEC-Q200
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
RECTANGULAR PACKAGE

Compare C0603X473M1RAC3191 with alternatives

Compare MBASH168SB7473MTNA18 with alternatives