C0603X472M4RECAUTO7411 vs C0603T472M4RAL7411 feature comparison

C0603X472M4RECAUTO7411 KEMET Corporation

Buy Now Datasheet

C0603T472M4RAL7411 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
KEMET
0.0047 µF 0.0047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, PUNCHED PAPER, 13 INCH
20% 20%
16 V 16 V
AEC-Q200
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603X472M4RECAUTO7411 with alternatives

Compare C0603T472M4RAL7411 with alternatives