C0603X333M5RACAUTO3191 vs CL10B333MBNE feature comparison

C0603X333M5RACAUTO3191 KEMET Corporation

Buy Now Datasheet

CL10B333MBNE Samsung Electro-Mechanics

Buy Now Datasheet
Obsolete Obsolete
KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, Embossed, 7 Inch
20% 20%
50 V 50 V
AEC-Q200
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes

Compare C0603X333M5RACAUTO3191 with alternatives

Compare CL10B333MBNE with alternatives