C0603X223J3RACAUTO vs DM105X7R223J25KL feature comparison

C0603X223J3RACAUTO KEMET Corporation

Buy Now Datasheet

DM105X7R223J25KL KYOCERA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KYOCERA CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Description SMD Auto X7R Flex, Ceramic, 0.022 uF, 5%, 25 VDC, 62.5 VDC, 125°C, -55°C, X7R, SMD, MLCC, FT-CAP, Automotive Grade, 3.5 % , 45.4545 GOhms, 7.3 mg, 0603, 1.6mm, 0.8mm, 0.8mm, 0.58mm, 0.45mm, 4000, 78 Weeks, 80
Samacsys Manufacturer KEMET
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 5.89
Category CO2 Kg 3.7 3.7
CO2 21.793
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS (2002/95/EC)
Candidate List Date 2024-01-23
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 Conflict Minerals Statement
Qualifications AEC-Q200
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 7 INCH TR, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 2

Compare C0603X223J3RACAUTO with alternatives

Compare DM105X7R223J25KL with alternatives