C0603X202G4HAC7082 vs C0603X202G4HAC3190 feature comparison

C0603X202G4HAC7082 KEMET Corporation

Buy Now Datasheet

C0603X202G4HAC3190 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.002 µF 0.002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 13 INCH TR, Punched Paper, 7 Inch
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X8R X8R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare C0603X202G4HAC7082 with alternatives

Compare C0603X202G4HAC3190 with alternatives