C0603X180F8HAL7081 vs C0603C180F8HAL7081 feature comparison

C0603X180F8HAL7081 KEMET Corporation

Buy Now Datasheet

C0603C180F8HAL7081 KEMET Corporation

Buy Now Datasheet
No
Obsolete Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
150 °C 150 °C
-55 °C -55 °C
SMT SMT
TR, Punched Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
1% 1%
10 V 10 V
0603 0603
YES YES
X8R X8R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
e0

Compare C0603X180F8HAL7081 with alternatives

Compare C0603C180F8HAL7081 with alternatives