C0603X154K3RAC7082 vs C0603T154K3RBL7081 feature comparison

C0603X154K3RAC7082 KEMET Corporation

Buy Now Datasheet

C0603T154K3RBL7081 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 13 INCH TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code No

Compare C0603X154K3RAC7082 with alternatives

Compare C0603T154K3RBL7081 with alternatives