C0603T680J2GBC7867 vs 0603J2000680JUB feature comparison

C0603T680J2GBC7867 KEMET Corporation

Buy Now Datasheet

0603J2000680JUB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 4.5
Category CO2 Kg 3.7 3.7
CO2 16.650000000000002
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2023-06-14
CAS Accounted for Wt 88
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.31
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare C0603T680J2GBC7867 with alternatives

Compare 0603J2000680JUB with alternatives