C0603T479C5GCL3325 vs C0603T479C5GCL7867 feature comparison

C0603T479C5GCL3325 KEMET Corporation

Buy Now Datasheet

C0603T479C5GCL7867 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e0 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5.3191% 5.3191%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Paper, 7 Inch
Positive Tolerance 5.3191% 5.3191%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare C0603T479C5GCL3325 with alternatives

Compare C0603T479C5GCL7867 with alternatives