C0603T339D5GCL7040 vs 0603J0503P30DCR feature comparison

C0603T339D5GCL7040 KEMET Corporation

Buy Now Datasheet

0603J0503P30DCR Syfer Technology

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP SYFER TECHNOLOGY LTD
, 0603 , 0603
not_compliant compliant
EAR99 EAR99
0.0000033 µF 0.0000033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
15.1515% 15.1515%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
15.1515% 15.1515%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 2
Yes
8532.24.00.20

Compare C0603T339D5GCL7040 with alternatives

Compare 0603J0503P30DCR with alternatives