C0603T333M5RAL7082 vs C0603C333M5RAL feature comparison

C0603T333M5RAL7082 KEMET Corporation

Buy Now Datasheet

C0603C333M5RAL KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
COTS
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH Bulk
20% 20%
50 V 50 V
MIL-PRF-55681
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
No
RECTANGULAR PACKAGE

Compare C0603T333M5RAL7082 with alternatives

Compare C0603C333M5RAL with alternatives