C0603T221K5RAC3325
vs
C0603X221K5RAL7411
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Total Weight
6
Category CO2 Kg
3.7
3.7
CO2
22.200000000000003
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PUNCHED PAPER, 13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
SVHC Over MCV
7439-92-1
Compare C0603T221K5RAC3325 with alternatives
Compare C0603X221K5RAL7411 with alternatives