C0603T200F1GCC7411 vs 0603J1000200FAT feature comparison

C0603T200F1GCC7411 KEMET Corporation

Buy Now Datasheet

0603J1000200FAT Knowles Capacitors

Buy Now
Yes Yes
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.00002 µF 0.00002 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, 7 Inch
1% 1%
100 V 100 V
0603 0603
YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.8 mm 0.8 mm
1 1
AEC-Q200

Compare C0603T200F1GCC7411 with alternatives

Compare 0603J1000200FAT with alternatives