C0603T200C1GALTU vs C0603T200C1GAC9028 feature comparison

C0603T200C1GALTU KEMET Corporation

Buy Now Datasheet

C0603T200C1GAC9028 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature COTS COTS
Capacitance 0.00002 µF 0.00002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e0 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1.25% 1.25%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch Cassette
Positive Tolerance 1.25% 1.25%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare C0603T200C1GALTU with alternatives

Compare C0603T200C1GAC9028 with alternatives