C0603T189C5GCCTM vs 0603CG1R8C500SB feature comparison

C0603T189C5GCCTM KEMET Corporation

Buy Now Datasheet

0603CG1R8C500SB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 13.8889% 13.8889%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch BULK
Positive Tolerance 13.8889% 13.8889%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare C0603T189C5GCCTM with alternatives

Compare 0603CG1R8C500SB with alternatives