C0603T180K5RBL7082 vs 0603H0500180KXB feature comparison

C0603T180K5RBL7082 KEMET Corporation

Buy Now Datasheet

0603H0500180KXB Knowles Capacitors

Buy Now Datasheet
No
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.9 mm
e0 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH Bulk
10% 10%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603T180K5RBL7082 with alternatives

Compare 0603H0500180KXB with alternatives