C0603T151F4GALTU
vs
0603CG151F160C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0603
, 0603
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Bulk
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
3
Custom Capabilities
Customer Specified Designs Available
Compare C0603T151F4GALTU with alternatives
Compare 0603CG151F160C with alternatives