C0603T130JAGCL7081 vs C0603T130JAGALTU feature comparison

C0603T130JAGCL7081 KEMET Corporation

Buy Now Datasheet

C0603T130JAGALTU KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000013 µF 0.000013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e0 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare C0603T130JAGCL7081 with alternatives

Compare C0603T130JAGALTU with alternatives