C0603T121M4RBL7082 vs 0603F0160121MXB feature comparison

C0603T121M4RBL7082 KEMET Corporation

Buy Now Datasheet

0603F0160121MXB Knowles Capacitors

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00012 µF 0.00012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.9 mm
e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH Bulk
20% 20%
16 V 16 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603T121M4RBL7082 with alternatives

Compare 0603F0160121MXB with alternatives