C0603T104K5RCCTM
vs
CM105X7R104K50AC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KYOCERA CORP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Additional Feature
COTS
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Punched Paper, 7 Inch
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare C0603T104K5RCCTM with alternatives
Compare CM105X7R104K50AC with alternatives