C0603T104K5RAL7411 vs C0603X104K5RAC3190 feature comparison

C0603T104K5RAL7411 KEMET Corporation

Buy Now Datasheet

C0603X104K5RAC3190 KEMET Corporation

Buy Now Datasheet
No Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, PUNCHED PAPER, 7 INCH
10% 10%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
KEMET
AEC-Q200

Compare C0603T104K5RAL7411 with alternatives

Compare C0603X104K5RAC3190 with alternatives