C0603T103K5RBCTM vs 0603A0500103KXBS02A5 feature comparison

C0603T103K5RBCTM KEMET Corporation

Buy Now Datasheet

0603A0500103KXBS02A5 Knowles Capacitors

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
COTS
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, Punched Paper, 7 Inch Bulk
10% 10%
50 V 50 V
MIL-PRF-55681
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603T103K5RBCTM with alternatives

Compare 0603A0500103KXBS02A5 with alternatives