C0603T103K1RAL7867 vs 0603J1000103KDR feature comparison

C0603T103K1RAL7867 KEMET Corporation

Buy Now Datasheet

0603J1000103KDR Syfer Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP SYFER TECHNOLOGY LTD
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
Additional Feature COTS
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e0 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 IECQ-CECC
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.24.00.20
Package Shape RECTANGULAR PACKAGE

Compare C0603T103K1RAL7867 with alternatives

Compare 0603J1000103KDR with alternatives