C0603NP0189BFCQ
vs
0201G1R8B250ST-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DARFON ELECTRONICS CORP
CAPAX TECHNOLOGIES INC
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000018 µF
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.305 mm
JESD-609 Code
e3
e0
Length
0.6 mm
0.508 mm
Manufacturer Series
C0603(NP0,LT10)-Q
Multilayer
Yes
Yes
Negative Tolerance
5.5556%
5.5556%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk Cassette
TR
Positive Tolerance
5.5556%
5.5556%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
C0603(NP0,LT10)-Q
Size Code
0201
0201
Temperature Characteristics Code
NP0
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
0.3 mm
0.254 mm
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare C0603NP0189BFCQ with alternatives
Compare 0201G1R8B250ST-B with alternatives