C0603HQN500-820GGE vs 0603A820G5NB feature comparison

C0603HQN500-820GGE VENKEL LTD

Buy Now Datasheet

0603A820G5NB Mijo Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VENKEL LTD MIJO TECHNOLOGY
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-01-16
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
JESD-609 Code e4
Length 1.52 mm 1.6 mm
Manufacturer Series C0603
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE, EMBOSSED Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HQN
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.76 mm 0.8 mm
Base Number Matches 1 1

Compare C0603HQN500-820GGE with alternatives

Compare 0603A820G5NB with alternatives