C0603HQN500-180FNE vs C0603T180F5GBL7411 feature comparison

C0603HQN500-180FNE VENKEL LTD

Buy Now Datasheet

C0603T180F5GBL7411 KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
VENKEL LTD KEMET ELECTRONICS CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH TR, PUNCHED PAPER, 13 INCH
1% 1%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603HQN500-180FNE with alternatives

Compare C0603T180F5GBL7411 with alternatives