C0603HQN251-390FG6P vs C0603HQN251-390FGP feature comparison

C0603HQN251-390FG6P VENKEL LTD

Buy Now Datasheet

C0603HQN251-390FGP VENKEL LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000039 µF 0.000039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.9 mm
e4 e4
1.52 mm 1.52 mm
C0603 C0603
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TAPE, PAPER TAPE, PAPER
1% 1%
250 V 250 V
HQN HQN
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.76 mm 0.76 mm
1 1

Compare C0603HQN251-390FG6P with alternatives

Compare C0603HQN251-390FGP with alternatives