C0603HQN251-0R5BGP vs 600S0R5BW250TV feature comparison

C0603HQN251-0R5BGP VENKEL LTD

Buy Now Datasheet

600S0R5BW250TV Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD KYOCERA AVX COMPONENTS CORP
Package Description , 0603 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.89 mm
JESD-609 Code e4 e0
Length 1.52 mm 1.6 mm
Manufacturer Series C0603
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE, PAPER TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series HQN
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.76 mm 0.81 mm
Base Number Matches 1 2

Compare C0603HQN251-0R5BGP with alternatives

Compare 600S0R5BW250TV with alternatives