C0603COG1E050BT vs C0201C0G250-5R0BPP feature comparison

C0603COG1E050BT TDK Corporation

Buy Now Datasheet

C0201C0G250-5R0BPP VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP VENKEL LTD
Package Description , 0201 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000005 µF 0.000005 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e4
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier PALLADIUM SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare C0603COG1E050BT with alternatives

Compare C0201C0G250-5R0BPP with alternatives