C0603C829C5GAL7082 vs C0603X829C5GACAUTO feature comparison

C0603C829C5GAL7082 KEMET Corporation

Buy Now Datasheet

C0603X829C5GACAUTO KEMET Corporation

Buy Now Datasheet
No Yes
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000082 µF 0.0000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
3.0488% 3.0488%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, PUNCHED PAPER, 7 INCH
3.0488% 3.0488%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
KEMET
RECTANGULAR PACKAGE
AEC-Q200

Compare C0603C829C5GAL7082 with alternatives

Compare C0603X829C5GACAUTO with alternatives