C0603C829C5GAC3325 vs C0603T829C5GBL feature comparison

C0603C829C5GAC3325 KEMET Corporation

Buy Now Datasheet

C0603T829C5GBL KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
0.0000082 µF 0.0000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
3.0488% 3.0488%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk BULK
3.0488% 3.0488%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
No
8532.24.00.20
RECTANGULAR PACKAGE

Compare C0603C829C5GAC3325 with alternatives

Compare C0603T829C5GBL with alternatives