C0603C683K5RAC3190
vs
CL10B683KB8ANNO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
SAMSUNG ELECTRO-MECHANICS
Part Package Code
0603
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.068 µF
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, Paper, 10 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare C0603C683K5RAC3190 with alternatives
Compare CL10B683KB8ANNO with alternatives