C0603C561J5GAC7013 vs C0603C561J5GACAUTO3190 feature comparison

C0603C561J5GAC7013 KEMET Corporation

Buy Now Datasheet

C0603C561J5GACAUTO3190 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
8532.24.00.20
AEC-Q200

Compare C0603C561J5GAC7013 with alternatives

Compare C0603C561J5GACAUTO3190 with alternatives