C0603C473M1RAL7081 vs 0603J1000473MXR feature comparison

C0603C473M1RAL7081 KEMET Corporation

Buy Now Datasheet

0603J1000473MXR Knowles Capacitors

Buy Now Datasheet
No
Obsolete Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.9 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Punched Paper, 7 Inch TR, 13 Inch
20% 20%
100 V 100 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603C473M1RAL7081 with alternatives

Compare 0603J1000473MXR with alternatives