C0603C399C5GAL3325 vs 0603J0503P90CAT feature comparison

C0603C399C5GAL3325 KEMET Corporation

Buy Now Datasheet

0603J0503P90CAT Syfer Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP SYFER TECHNOLOGY LTD
Package Description , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Capacitance 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.4103%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 6.4103%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare C0603C399C5GAL3325 with alternatives