C0603C391J5GAL3325 vs MCH185A391JL feature comparison

C0603C391J5GAL3325 KEMET Corporation

Buy Now Datasheet

MCH185A391JL ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP ROHM CO LTD
Package Description , 0603 , 0603
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Custom Capabilities Other Tolerance Value Also Available
JESD-609 Code e3
Manufacturer Series MCH18
Package Shape RECTANGULAR PACKAGE
Series MCH185A/AN(J TOL)
Terminal Finish Tin (Sn)

Compare C0603C391J5GAL3325 with alternatives

Compare MCH185A391JL with alternatives