C0603C222K3RAL3325 vs C0603X222K3RAC7081 feature comparison

C0603C222K3RAL3325 KEMET Corporation

Buy Now Datasheet

C0603X222K3RAC7081 KEMET Corporation

Buy Now Datasheet
No
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
not_compliant compliant
EAR99 EAR99
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PUNCHED PAPER, 7 INCH
10% 10%
25 V 25 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
8532.24.00.20
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare C0603C222K3RAL3325 with alternatives

Compare C0603X222K3RAC7081 with alternatives