C0603C222K3RAC3325 vs C0603X222K3RALTM feature comparison

C0603C222K3RAC3325 KEMET Corporation

Buy Now Datasheet

C0603X222K3RALTM KEMET Corporation

Buy Now Datasheet
Yes No
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, PUNCHED PAPER, 7 INCH
10% 10%
25 V 25 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603C222K3RAC3325 with alternatives

Compare C0603X222K3RALTM with alternatives