C0603C102J3RAC7082 vs C0603T102J3RBL3325 feature comparison

C0603C102J3RAC7082 KEMET Corporation

Buy Now Datasheet

C0603T102J3RBL3325 KEMET Corporation

Buy Now Datasheet
Yes No
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
8532.24.00.20
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH Bulk
5% 5%
25 V 25 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603C102J3RAC7082 with alternatives

Compare C0603T102J3RBL3325 with alternatives