C0603C0G500-3R3DPBR vs 0603F0503P30DCRS02A5 feature comparison

C0603C0G500-3R3DPBR VENKEL LTD

Buy Now Datasheet

0603F0503P30DCRS02A5 Knowles Capacitors

Buy Now Datasheet
No Yes
Active Active
VENKEL LTD KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0000033 µF 0.0000033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.84 mm 0.8 mm
e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
15.1515% 15.1515%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 13 INCH TR, 13 Inch
15.1515% 15.1515%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603C0G500-3R3DPBR with alternatives

Compare 0603F0503P30DCRS02A5 with alternatives