C0603C0G500-1R8BN6R vs MG18N1R8B500CT feature comparison

C0603C0G500-1R8BN6R VENKEL LTD

Buy Now Datasheet

MG18N1R8B500CT Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD WALSIN TECHNOLOGY CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.838 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Manufacturer Series C0603
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5.5556% 5.5556%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR, Paper, 7 Inch
Positive Tolerance 5.5556% 5.5556%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C0603 (C0G,50,L10P)
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.813 mm 0.8 mm
Base Number Matches 1 1

Compare C0603C0G500-1R8BN6R with alternatives

Compare MG18N1R8B500CT with alternatives