C0603C0G500-1R2CN6D vs C0G06031R2C1HRR feature comparison

C0603C0G500-1R2CN6D VENKEL LTD

Buy Now Datasheet

C0G06031R2C1HRR Cinetech Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VENKEL LTD CINETECH IND CO LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.838 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Manufacturer Series C0603 0603/0805/1206(CD)
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20.8333% 20.8333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH TR
Positive Tolerance 20.8333% 20.8333%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C0603 (C0G,50,L10P) 0603/0805/1206(CD)
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.813 mm 0.8 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request

Compare C0603C0G500-1R2CN6D with alternatives

Compare C0G06031R2C1HRR with alternatives