C0603C0G500-151JPBE vs C0603C0G151J500NTD feature comparison

C0603C0G500-151JPBE VENKEL LTD

Buy Now Datasheet

C0603C0G151J500NTD Eyang Technology Development Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VENKEL LTD EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.84 mm 0.8 mm
JESD-609 Code e0 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Manufacturer Series C0603
Package Shape RECTANGULAR PACKAGE
Series C(SIZE)GENERAL

Compare C0603C0G500-151JPBE with alternatives

Compare C0603C0G151J500NTD with alternatives