C0603C-2N20J1T4 vs C0603C-2N20J1T3 feature comparison

C0603C-2N20J1T4 API Delevan

Buy Now Datasheet

C0603C-2N20J1T3 API Delevan

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.25 Ω 0.25 Ω
Inductance-Nom (L) 0.0022 µH 0.0022 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.19 mm 1.19 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 13 13
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1