C056T821K2X5CR vs C056T821K2X5CR7301 feature comparison

C056T821K2X5CR KEMET Corporation

Buy Now Datasheet

C056T821K2X5CR7301 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60
KEMET KEMET
0.00082 µF 0.00082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK TR
10% 10%
200 V 200 V
MIL-PRF-39014/01 MIL-PRF-39014
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare C056T821K2X5CR with alternatives

Compare C056T821K2X5CR7301 with alternatives