C056T680K2X5CM7301
vs
CKR05BX680KA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
parentfamilyid
1102611
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1909
, 1909
Reach Compliance Code
not_compliant
not_compliant
Samacsys Description
LDD Mil X7R PRF39014, Ceramic, 68 pF, 10%, 200 VDC, 500 VDC, 125°C, -55°C, BX, 2.5 % , M (1%/1000 Hrs), 100 GOhms, 4.826mm, 4.826mm, 2.286mm, Lead Spacing = 5.08mm, 31.75mm, 0.635mm, 2000
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-10 18:09:52
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2024-01-23
2023-06-14
SVHC Over MCV
7439-92-1
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V5.00
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.83 mm
JESD-609 Code
e0
e0
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-PRF-39014
MIL-PRF-39014/01
Size Code
1909
1909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.29 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.24.00.60
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Compare C056T680K2X5CM7301 with alternatives
Compare CKR05BX680KA with alternatives